Multicomp 34D068P-32600-AK technical specifications.
| Color | Black |
| Current Rating | 300mA |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 34D068P-32600-AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.