Multicomp 34D068P-32614-AH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 68 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 34D068P-32614-AH to view detailed technical specifications.
No datasheet is available for this part.