Multicomp 34L068S-326H-BB-HT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Contacts | 68 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 34L068S-326H-BB-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.