Multicomp 37-05-TGG technical specifications.
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 6GHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| VSWR | 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 37-05-TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.