Multicomp 386-10PK technical specifications.
| Lead/Base Style | Midget Groove |
| Length | 16mm |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 386-10PK to view detailed technical specifications.
No datasheet is available for this part.