Multicomp 388-10PK technical specifications.
| Length | 16mm |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 388-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.