Multicomp 3955 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.