Multicomp 3959 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Polyolefin |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3959 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.