Multicomp 3BL09S-125-AR technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3BL09S-125-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
