Multicomp 3MD5M1QE technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | 3MD5 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3MD5M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.