ACTUATOR, BLUE; For Use With:Multicomp Basic Switches; IP / NEMA Rating:-; Product Range:-; Colour:Blue; External Depth:11.43mm; External Length / Height:18.24mm; External Width:11.74mm; Height Max:18.24mm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C
MountingExternal
Quick Jump:
Technical Specifications
Multicomp 3R77 technical specifications.
General
Color
Blue
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
External
Reach SVHC Compliant
No
RoHS Compliant
Yes
Width
11.74mm
Compliance
RoHS
Compliant
Datasheet
Multicomp 3R77 Datasheet
Download the complete datasheet for Multicomp 3R77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.