Multicomp 400PT16P technical specifications.
| Height | 12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 400PT16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.