Multicomp 412D02F-09PC003SV technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Raspberry Pi |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 412D02F-09PC003SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.