Multicomp 4403-10-LP-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 4403-10-LP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.