Multicomp 4403-34-LP-6 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 4403-34-LP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.