Multicomp 4404A-16 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Wire |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 4404A-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.