Multicomp 4409A-16 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 4409A |
| Termination | IDC |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 4409A-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.