Multicomp 4409A-20 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 4409A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.