Multicomp 4409SM-14-A-CP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 4409SM-14-A-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.