Multicomp 46-12-TGG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 46-12-TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.