Multicomp 46-18-TGG technical specifications.
| Package/Case | SMA |
| Insulation Material | Teflon |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 46-18-TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.