Multicomp 460DE08C3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 460DE |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 460DE08C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
