Multicomp 47-10PK technical specifications.
| Lead/Base Style | Bayonet |
| Length | 30mm |
| Mount | Base |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 47-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.