Multicomp 4WEB technical specifications.
| Contact Material | Brass |
| Contact Plating | Zinc |
| Material | Brass |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 4WEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.