Multicomp 50-003-01 technical specifications.
| Color | Blue |
| Height | 18mm |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 50-003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.