Multicomp 5061921 technical specifications.
| Body Length | 122mm |
| Color | Black |
| Lead Length | 1.5m |
| Length | 200mm |
| Max Breakdown Voltage | 2.5kV |
| Max Operating Temperature | 370°C |
| Mount | Cable |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| Weight | 170g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5061921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.