Multicomp 508-0002 technical specifications.
| Package/Case | 100 |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| Size | 514mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 508-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.