Multicomp 509-0020 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Material | Vinyl |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 509-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.