Multicomp 509-0611 technical specifications.
| Package/Case | 0611 |
| Min Operating Temperature | 350°C |
| Outside Diameter | 0.9mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 509-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.