Multicomp 540010/556301/556501 technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 540010/556301/556501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.