Multicomp 5501-09PA-02 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5501-09PA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.