Multicomp 5501-15PA-02-F1 technical specifications.
| Gender | Male |
| Material | Polybutylene |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5501-15PA-02-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.