Multicomp 5502-09SA-01-F1 technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.005R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5502-09SA-01-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.