Multicomp 5502-15PA-01-F1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5502-15PA-01-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
