Multicomp 5502-37PA-01 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 37 |
| Number of Poles | 37 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5502-37PA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.