Multicomp 5504F1-15S-02A-03 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Plastic |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5504F1-15S-02A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.