Multicomp 5504F1-25P-01-03-F1 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 5504 |
| Termination | Through Hole |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5504F1-25P-01-03-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
