Multicomp 5504F1-25S-02-03 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Socket |
| Number of Contacts | 25 |
| Series | 5504 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5504F1-25S-02-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.