General purpose incandescent lamp with a 6.3VDC supply voltage and a 250mA current rating. Features a T-3 1/4 bulb size, wedge base type, and a power rating of 1.575W. This module-style lamp measures 27mm in length.
Multicomp 555 technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| Length | 27mm |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 555 to view detailed technical specifications.
No datasheet is available for this part.