
Multicomp 55H12T944(250/200) technical specifications.
| Material | Ceramic |
| Min Operating Temperature | 200°C |
| Reach SVHC Compliant | No |
| Series | 55H |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 55H12T944(250/200) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.