Multicomp 56-06-TGN technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| VSWR | 1.16 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 56-06-TGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.