Multicomp 56-10PK technical specifications.
| Length | 20mm |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 56-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.