Multicomp 5F30360M-10NN-XX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 36 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5F30360M-10NN-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.