Multicomp 5F40240M-10NR-XX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 24 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5F40240M-10NR-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.