Multicomp 60-03LTGG technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Reach SVHC Compliant | No |
| Working Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 60-03LTGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.