Multicomp 60-05TGG technical specifications.
| Package/Case | SMA |
| Contact Material | Bronze |
| Contact Plating | Brass |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 60-05TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.