Multicomp 601LT technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 601LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.