Multicomp 60U019S-341N-B1-FEC technical specifications.
| Body Material | Metal |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 60U019S-341N-B1-FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.