Multicomp 60U019S-342N-B1-FEC technical specifications.
| Body Material | Metal |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Pitch | 0.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | 60U019S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 60U019S-342N-B1-FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.