Multicomp 62S020P-301N-E1-B2P technical specifications.
| Body Material | Plastic |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 62S020P-301N-E1-B2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.